TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,349 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,200 : ¥1.53010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 10.2V | 11.4V | 16.7V | 91A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
25,748 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,200 : ¥2.09043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 342V | 380V | 548V | 2.8A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
2,875 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,200 : ¥2.06012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 23.1V | 25.7V | 37.5V | 40.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
2,699 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,200 : ¥3.10973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 256V | 285V | 414V | 3.7A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,806 In Stock | 1 : ¥5.58000 Cut Tape (CT) 600 : ¥3.02763 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Zener | 1 | 299V | 332V | 618V | 16A (8/20µs) | 1500W (1.5kW) | No | General Purpose | 430pF @ 1MHz | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 |