TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,319 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.09313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 14V | 17A (8/20µs) | 400W | No | RS-485 | 75pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6,309 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.12375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 8.55V | 9.5V | 14.5V | 41A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMB | |||
17,318 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.17027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 30V | 33.3V | 48.4V | 8.3A | 400W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | |||
62,390 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.56985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 64V | 71.1V | 103V | 14.6A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
8,725 In Stock | 1 : ¥5.25000 Cut Tape (CT) 850 : ¥2.43049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 36V | 40V | 58.1V | 25.8A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
2,883 In Stock | 1 : ¥37.35000 Cut Tape (CT) 750 : ¥22.55317 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 36V | 36.69V | 55V | 272.7A | 15000W (15kW) | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-218AB | DO-218 |