TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Micro Commercial Co
Series
-SPHV, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
24V36V (Max)
Voltage - Breakdown (Min)
26.7V40V
Voltage - Clamping (Max) @ Ipp
38.9V60V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)15.4A
Power - Peak Pulse
200W600W
Applications
-General Purpose
Capacitance @ Frequency
25pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
DO-221AC, SMA Flat LeadsSOD-882
Supplier Device Package
DO-221AC (SMA-FL)SOD-882
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD882
SPHV36-01ETG
TVS DIODE 36VWM 60VC SOD882
Littelfuse Inc.
14,729
In Stock
180,000
Factory
1 : ¥3.53000
Cut Tape (CT)
10,000 : ¥0.68143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V (Max)
40V
60V
2A (8/20µs)
200W
No
-
25pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SMA6J24CAFL-TP
SMA6J24CAFL-TP
TVS DIODE 24VWM 38.9VC DO221AC
Micro Commercial Co
10,090
In Stock
1 : ¥3.28000
Cut Tape (CT)
10,000 : ¥0.69783
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
26.7V
38.9V
15.4A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SMA-FL)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.