TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102,055 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | USB | - | -40°C ~ 150°C (TJ) | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
6,259 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.34994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V | 13V | 22V | 55A | - | No | General Purpose | 380pF @ 1MHz | -55°C ~ 150°C (TJ) | - | Surface Mount | 2-UFDFN | U-DFN1608-2 | ||
2,486 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.41619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 15V (Max) | 16.2V | 24.4V | 8.2A | 200W | No | - | - | 150°C (TJ) | Automotive | Surface Mount | 2-SMD, Flat Leads | PMDE |