TVS Diodes

Results: 2
Manufacturer
Semtech CorporationTexas Instruments
Series
-uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)24V (Max)
Voltage - Breakdown (Min)
3.5V35.5V
Voltage - Clamping (Max) @ Ipp
8V37V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)5.7A (8/20µs)
Power - Peak Pulse
40W210W
Applications
CANGeneral Purpose
Capacitance @ Frequency
3pF @ 1MHz20pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)
Package / Case
6-UFDFN Exposed PadSC-70, SOT-323
Supplier Device Package
SC-70-3SLP1616P6 (1.6x1.6)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SLP1616P6
UCLAMP3306P.TCT
TVS DIODE 3.3VWM 8VC SLP1616P6
Semtech Corporation
43,821
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.94280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
6
-
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
20pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN Exposed Pad
SLP1616P6 (1.6x1.6)
SC-70-3 Top
ESD2CAN24DCKRQ1
AUTOMOTIVE DUAL 3-PF, 24-V, 30-K
Texas Instruments
6,895
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.07743
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
35.5V
37V (Typ)
5.7A (8/20µs)
210W
No
CAN
3pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.