TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)24V (Max)
Voltage - Clamping (Max) @ Ipp
13V42V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)30A (8/20µs)
Capacitance @ Frequency
65pF @ 1MHz (Max)350pF @ 1MHz (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
AQW05C-01FTG
AQ05-01FTG
TVS DIODE 5VWM 13VC SOD323
Littelfuse Inc.
4,605
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.96319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
-
13V
30A (8/20µs)
450W
No
CAN
350pF @ 1MHz (Max)
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
AQW05C-01FTG
AQ24-01FTG
TVS DIODE 24VWM 42VC SOD323
Littelfuse Inc.
1
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.75424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V (Max)
-
42V
7A (8/20µs)
450W
No
CAN
65pF @ 1MHz (Max)
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.