TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160,833 In Stock 55,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.64427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 3.6V | 9.8V | 16A (8/20µs) | - | No | - | 20pF @ 1MHz | - | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | 0402C/SOD-923F | ||
37,970 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.17415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 6V | 14.5V (Typ) | 28A (8/20µs) | 400W | No | General Purpose | 175pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
9,893 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.65386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 3.3V | - | - | - | - | No | General Purpose | - | - | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB |