TVS Diodes

Results: 2
Manufacturer
Semtech CorporationSTMicroelectronics
Series
-SM4TY, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
6.5V30V (Max)
Voltage - Breakdown (Min)
7.2V34V
Voltage - Clamping (Max) @ Ipp
14.5V40V
Current - Peak Pulse (10/1000µs)
35A (8/20µs)160A (8/20µs)
Power - Peak Pulse
400W1400W (1.4kW)
Applications
-USB
Capacitance @ Frequency
170pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
6-UFDFNDO-214AC, SMA
Supplier Device Package
6-DFN (1.6x1.6)DO-214AC (SMA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TDS3011P.C
TDS3011P.C
SURGESWITCH, 1-LINE 30V EOS PROT
Semtech Corporation
14,703
In Stock
1 : ¥12.81000
Cut Tape (CT)
3,000 : ¥5.28911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V (Max)
34V
40V
35A (8/20µs)
1400W (1.4kW)
No
USB
170pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-UFDFN
6-DFN (1.6x1.6)
DO-214AC SMA
SM4T7V6CAY
TVS DIODE 6.5VWM 14.5VC SMA
STMicroelectronics
661
In Stock
1 : ¥4.93000
Cut Tape (CT)
5,000 : ¥1.76082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6.5V
7.2V
14.5V
160A (8/20µs)
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.