TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79,258 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.86638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 30V | 33.3V | 48.4V | 4.1A | 200W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123F | SOD-123F | |||
117,670 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.36319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 2.5V (Max) | 2.7V | 8V | 5A (8/20µs) | 40W | No | General Purpose | 6pF @ 1MHz | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | SLP1006P2T | |||
78,109 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.50591 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 31V, 19V | 19A (8/20µs) | 600W | No | - | 75pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
12,691 In Stock | 1 : ¥2.79000 Cut Tape (CT) 9,000 : ¥0.35972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 15.5V | 8A (8/20µs) | 100W | No | General Purpose | 35pF @ 1MHz | -55°C ~ 150°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | ||
41,731 In Stock | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.54067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 7.5V (Max) | 8.33V | 13.5V | 17A | 230W | No | General Purpose | 710pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0603 (1608 Metric) | DSN1608-2 | ||
7,313 In Stock | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.54067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 6.46V | 15V | 2.5A (8/20µs) | 30W | No | General Purpose | 16pF @ 1MHz | - | Automotive | AEC-Q100 | Surface Mount | SC-101, SOT-883 | SOT-883 | ||
3,333 In Stock | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.54067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.4V | 12V | 20A | 200W | No | General Purpose | 1200pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0603 (1608 Metric) | DSN1608-2 | ||
0 In Stock Check Lead Time | 9,000 : ¥0.82656 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 4V (Max) | 6V | - | 9.5A (8/20µs) | - | No | HDMI, USB | 0.29pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-UFBGA, WLCSP | 5-WLCSP (0.77x1.17) |