PESD3V3L1BSLZ

DigiKey Part Number
1727-PESD3V3L1BSLZTR-ND - Tape & Reel (TR)
1727-PESD3V3L1BSLZCT-ND - Cut Tape (CT)
1727-PESD3V3L1BSLZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD3V3L1BSLZ
Description
TVS DIODE 3.3VWM 11.3VC 2DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11.3V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.2V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
7.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
15.5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.49300¥4.93
100¥0.26680¥26.68
500¥0.20952¥104.76
1,000¥0.14556¥145.56
2,000¥0.12056¥241.12
5,000¥0.11402¥570.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.09703¥970.30
30,000¥0.08975¥2,692.50
50,000¥0.07762¥3,881.00
100,000¥0.07277¥7,277.00
250,000¥0.06453¥16,132.50
Manufacturers Standard Package