TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Series
-TrEOS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)4V (Max)
Voltage - Breakdown (Min)
3.8V6.8V (Typ)
Voltage - Clamping (Max) @ Ipp
4.8V (Typ)7V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)15A (8/20µs)
Power - Peak Pulse
35W-
Capacitance @ Frequency
0.45pF @ 1MHz10pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
0201 (0603 Metric)0402 (1006 Metric)
Supplier Device Package
DSN0603-2X1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
X1-DFN
DESD3V3S1BL-7B
TVS DIODE 3.3VWM 7VC DFN1006-2
Diodes Incorporated
1,406,642
In Stock
5,080,000
Factory
1 : ¥1.81000
Cut Tape (CT)
10,000 : ¥0.23706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
3.8V
7V
5A (8/20µs)
35W
No
General Purpose
10pF @ 1MHz
-65°C ~ 150°C (TJ)
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SOD-962
PESD4V0Z1BCSFYL
TVS DIODE 4VWM 4.8VC DSN0603-2
Nexperia USA Inc.
6,276
In Stock
1 : ¥2.30000
Cut Tape (CT)
9,000 : ¥0.37765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
4V (Max)
6.8V (Typ)
4.8V (Typ)
15A (8/20µs)
-
No
General Purpose
0.45pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.