TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,096 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.08550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 6V | - | - | - | Yes | General Purpose | 1pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143B | ||
37,532 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.09331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 14V | 17A (8/20µs) | 400W | No | RS-485 | 75pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,468 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.40650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 54V (Max) | 58V | 87.1V | 2.2A | 200W | No | General Purpose | - | 150°C (TJ) | Surface Mount | 2-SMD, Flat Leads | PMDE |