RCLAMP0512TQTCT | |
---|---|
DigiKey Part Number | RCLAMP0512TQTCTTR-ND - Tape & Reel (TR) RCLAMP0512TQTCTCT-ND - Cut Tape (CT) RCLAMP0512TQTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0512TQTCT |
Description | TVS DIODE 5VWM 8.5VC SGP1006N3T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp 20A (1.2/50µs) Ipp Tvs Diode Surface Mount SGP1006N3T |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP0512TQTCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | 20A (1.2/50µs) | |
Power - Peak Pulse | 170W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 2pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.82100 | ¥58.21 |
100 | ¥4.52770 | ¥452.77 |
500 | ¥3.83742 | ¥1,918.71 |
1,000 | ¥3.12605 | ¥3,126.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.94280 | ¥8,828.40 |
6,000 | ¥2.80266 | ¥16,815.96 |
9,000 | ¥2.67331 | ¥24,059.79 |
30,000 | ¥2.66819 | ¥80,045.70 |