TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.STMicroelectronics
Series
-SM6T, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
8.55V27V
Voltage - Breakdown (Min)
9.5V-
Voltage - Clamping (Max) @ Ipp
14.5V44V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)41A
Power - Peak Pulse
600W-
Operating Temperature
-55°C ~ 150°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
DO-214AA, SMBTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMBTO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD2CANFD27V-TR
TVS DIODE 27VWM 44VC TO236AB
Nexperia USA Inc.
46,374
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.71576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
27V
-
44V
2.5A (8/20µs)
-
No
General Purpose
-
-
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
DO-214AA
SM6T10CA
TVS DIODE 8.55VWM 14.5VC SMB
STMicroelectronics
6,309
In Stock
1 : ¥4.19000
Cut Tape (CT)
2,500 : ¥1.12379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
8.55V
9.5V
14.5V
41A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.