SMDA12C-8.TBT

DigiKey Part Number
SMDA12C-8.TBTTR-ND - Tape & Reel (TR)
SMDA12C-8.TBTCT-ND - Cut Tape (CT)
SMDA12C-8.TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDA12C-8.TBT
Description
TVS DIODE 12VWM 19VC 14SO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
19V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
8
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
120pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.26000¥27.26
10¥22.88100¥228.81
100¥18.50740¥1,850.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥16.45114¥8,225.57
1,000¥14.08630¥14,086.30
2,500¥13.26373¥33,159.33
5,000¥12.72520¥63,626.00
Manufacturers Standard Package