TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,430 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.69165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 3V (Max) | 5.32V | 8V | 3A (8/20µs) | 150W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | SC-74, SOT-457 | SC-74 | |||
8,253 In Stock | 1 : ¥7.55000 Cut Tape (CT) 10,000 : ¥2.50622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 3.3V (Max) | 5.5V | 7V | 10A (8/20µs) | 70W | No | HDMI2, USB 3.2 | 0.28pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) |