TVS Diodes

Results: 5
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.6V (Max)5V5.5V (Max)
Voltage - Breakdown (Min)
5.1V6V6.2V6.5V
Voltage - Clamping (Max) @ Ipp
7.6V (Typ)8.4V (Typ)12.4V (Typ)14V14.5V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)5.5A (8/20µs)6A (8/20µs)24A (8/20µs)
Power - Peak Pulse
20W45W85W90W350W
Power Line Protection
NoYes
Applications
-EthernetHDMI, USBUSB
Capacitance @ Frequency
0.2pF @ 1MHz1pF @ 1MHz12pF @ 1MHz350pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
3-XFDFN0201 (0603 Metric)SC-76, SOD-323SC-79, SOD-523SOT-553
Supplier Device Package
2-X2SON (0.6x0.3)3-X2SON (1x0.6)SOD-323SOT-5SOT-5X3
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
ESD122DMxR
ESD122DMXR
TVS DIODE 3.6VWM 8.4VC 3X2SON
Texas Instruments
41,990
In Stock
1 : ¥4.60000
Cut Tape (CT)
10,000 : ¥1.36124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.6V (Max)
5.1V
8.4V (Typ)
2.5A (8/20µs)
20W
No
HDMI, USB
0.2pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
3-XFDFN
3-X2SON (1x0.6)
SOT-5
TPD2E2U06DRLR
TVS DIODE 5.5VWM 12.4VC SOT5
Texas Instruments
20,227
In Stock
1 : ¥4.76000
Cut Tape (CT)
4,000 : ¥1.60221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
6.5V
12.4V (Typ)
5.5A (8/20µs)
85W
Yes
Ethernet
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-553
SOT-5
dya-2-sot-5x3
TPD1E10B06DYAR
12-PF, 5.5V, 30-KV ESD PROTECTIO
Texas Instruments
13,727
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.40050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V
6A (8/20µs)
90W
No
USB
12pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-79, SOD-523
SOT-5X3
SOD-323
SD05-7
TVS DIODE 5VWM 14.5VC SOD323
Diodes Incorporated
427,772
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.49349
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
1
-
5V
6.2V
14.5V
24A (8/20µs)
350W
No
-
350pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
0
In Stock
Check Lead Time
1 : ¥3.53000
Cut Tape (CT)
15,000 : ¥0.53068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6V
7.6V (Typ)
6A (8/20µs)
45W
No
HDMI, USB
1pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
2-X2SON (0.6x0.3)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.