TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
15V376V
Voltage - Breakdown (Min)
16.7V418V
Voltage - Clamping (Max) @ Ipp
24.4V602V
Current - Peak Pulse (10/1000µs)
2.5A61.5A
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
DO-201AA, DO-27, AxialDO-214AB, SMC
Supplier Device Package
1.5KEDO-214AB (SMCJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5,553
In Stock
1 : ¥4.84000
Cut Tape (CT)
850 : ¥2.23702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
15V
16.7V
24.4V
61.5A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
5,226
In Stock
1 : ¥10.26000
Cut Tape (CT)
1,400 : ¥4.49188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
376V
418V
602V
2.5A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-201AA, DO-27, Axial
1.5KE
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.