TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
14
Voltage - Breakdown (Min)
5V5.32V
Voltage - Clamping (Max) @ Ipp
12V14.1V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)11.2A (8/20µs)
Power - Peak Pulse
30W158W
Applications
-General Purpose
Capacitance @ Frequency
22pF @ 1MHz105pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
5-TSSOP, SC-70-5, SOT-353SC-79, SOD-523
Supplier Device Package
5-TSSOPSOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 353
PESD3V3L4UG,115
TVS DIODE 3.3VWM 12VC 5TSSOP
Nexperia USA Inc.
6,312
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.90406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3.3V (Max)
5.32V
12V
3A (8/20µs)
30W
No
General Purpose
22pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
5-TSSOP, SC-70-5, SOT-353
5-TSSOP
SOD-523 Pkg
SZESD5Z3.3T1G
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
39,219
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.61773
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
-
105pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.