TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,957 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 4V (Max) | 5V | 14.3V | 30A (8/20µs) | 429W | No | General Purpose | 310pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,185 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.44698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 13V | 14.4V | 21.5V | 28A | 600W | No | - | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM |