TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,319 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.75722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 11.6V | 60A (8/20µs) | 700W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-UDFN | 1610 | |||
99,753 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.67762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 15V | 2.5A (8/20µs) | - | No | - | 0.4pF @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | DFN1006D-2 |