TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,375 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | 8V | 8.89V | 13.6V | 29.4A | 400W | No | General Purpose | 1035pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMA | ||
18,695 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | 33V | 36.7V | 53.3V | 7.5A | 400W | No | General Purpose | 375pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMA |