D5V0F2U6LP-7

DigiKey Part Number
D5V0F2U6LP-7DITR-ND - Tape & Reel (TR)
D5V0F2U6LP-7DICT-ND - Cut Tape (CT)
D5V0F2U6LP-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0F2U6LP-7
Description
TVS DIODE 5.5VWM 12V U-DFN1610-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.17600¥21.76
100¥1.10090¥110.09
500¥0.89782¥448.91
1,000¥0.66614¥666.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.40606¥1,218.18
6,000¥0.38822¥2,329.32
9,000¥0.36944¥3,324.96
Manufacturers Standard Package