TVS Diodes

Results: 7
Manufacturer
Diodes IncorporatedFairchild SemiconductorLittelfuse Inc.SMC Diode SolutionsTaiwan Semiconductor CorporationVishay General Semiconductor - Diodes Division
Series
-SMBJSMCJTransZorb®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
24V60V
Voltage - Breakdown (Min)
26.7V66.7V
Voltage - Clamping (Max) @ Ipp
38.9V96.8V
Current - Peak Pulse (10/1000µs)
6.2A38.6A
Power - Peak Pulse
600W1500W (1.5kW)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-50°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBDO-214AB, SMC
Supplier Device Package
DO-214AA (SMB)DO-214AA (SMBJ)DO-214AB (SMCJ)SMB
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMCJ  Series DO-214AB Pkg
SMCJ24A
TVS DIODE 24VWM 38.9VC DO214AB
Littelfuse Inc.
20,194
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.57335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
26.7V
38.9V
38.6A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
DO-214AA
SMBJ60A
TVS DIODE 60VWM 96.8VC DO214AA
Taiwan Semiconductor Corporation
37,554
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.93433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
60V
66.7V
96.8V
6.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA
SMBJ60A-13-F
TVS DIODE 60VWM 96.8VC SMB
Diodes Incorporated
18,871
In Stock
81,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.75610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
60V
66.7V
96.8V
6.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
SMBJ60A
TVS DIODE 60VWM 96.8VC DO214AA
Littelfuse Inc.
64,329
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
60V
66.7V
96.8V
6.2A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
4,845
In Stock
1 : ¥2.71000
Cut Tape (CT)
750 : ¥0.86587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
60V
66.7V
96.8V
6.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
ES1J
SMBJ60A
TRANS VOLTAGE SUPPRESSOR DIODE,
Fairchild Semiconductor
3,974
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Zener
1
60V
66.7V
96.8V
6.2A
600W
No
General Purpose
-
-50°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
SMB (DO-214AA)
SMBJ60A
TVS DIODE 60VWM 96.8VC SMB
SMC Diode Solutions
0
In Stock
Check Lead Time
42,000 : ¥0.57411
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
60V
66.7V
96.8V
6.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 7

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.