SMBJ110CA

DigiKey Part Number
SMBJ110CABTR-ND - Tape & Reel (TR)
SMBJ110CABCT-ND - Cut Tape (CT)
SMBJ110CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ110CA
Description
TVS DIODE 110VWM 177VC SMB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ110CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.16900¥31.69
100¥1.90300¥190.30
500¥1.76198¥880.99
1,000¥1.19814¥1,198.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.10304¥3,309.12
6,000¥1.05722¥6,343.32
9,000¥0.95150¥8,563.50
30,000¥0.93740¥28,122.00
75,000¥0.88101¥66,075.75
Manufacturers Standard Package