TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Texas Instruments
Series
-PulseGuard® PGB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5.5V24V
Voltage - Breakdown (Min)
6V-
Voltage - Clamping (Max) @ Ipp
150V (Typ)-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)-
Power - Peak Pulse
60W-
Power Line Protection
NoYes
Applications
General PurposeUSB
Operating Temperature
-65°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-UFDFN0603 (1608 Metric)
Supplier Device Package
6-SON (1.45x1)0603 (1608 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
44,351
In Stock
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.60200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V
6V
-
3A (8/20µs)
60W
Yes
USB
-
-40°C ~ 85°C (TA)
Surface Mount
6-UFDFN
6-SON (1.45x1)
0603 (1608 Metric)
PGB1010603MR
TVS DIODE 24VWM 150VC 0603
Littelfuse Inc.
680,512
In Stock
1 : ¥5.25000
Cut Tape (CT)
1,000 : ¥2.23348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
-
150V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.