SMCJE180CA | |
---|---|
DigiKey Part Number | 283-SMCJE180CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJE180CA |
Description | TVS DIODE 180VWM 292VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 5.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.09092 | ¥12,545.52 |
9,000 | ¥2.00111 | ¥18,009.99 |
15,000 | ¥1.90015 | ¥28,502.25 |
21,000 | ¥1.84033 | ¥38,646.93 |
30,000 | ¥1.78215 | ¥53,464.50 |