TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedLittelfuse Inc.
Series
-1KSMB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3V5.8V
Voltage - Breakdown (Min)
5.3V6.45V
Voltage - Clamping (Max) @ Ipp
10.5V13V
Current - Peak Pulse (10/1000µs)
95.2A-
Power - Peak Pulse
20W1000W (1kW)
Applications
-General
Package / Case
DO-214AA, SMBSOT-553
Supplier Device Package
DO-214AA (SMBJ)SOT-553
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 553
DZQA5V6AXV5-7
TVS DIODE 3VWM 13VC SOT553
Diodes Incorporated
20,869
In Stock
156,000
Factory
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.48261
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V
5.3V
13V
-
20W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-553
SOT-553
DO-214AA (SMB J- Bend)
1KSMB6.8CA
TVS DIODE 5.8VWM 10.5VC DO214AA
Littelfuse Inc.
9,225
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.99989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.8V
6.45V
10.5V
95.2A
1000W (1kW)
No
General
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.