TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136,090 In Stock 6,000 Factory | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥2.58609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 6V (Max) | - | 12.3V (Typ) | 3A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN | 10-µDFN (2.5x1.0) | |||
55,955 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.17259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V (Max) | 6V | 14V | 2.5A (8/20µs) | 40W | Yes | HDMI | - | -40°C ~ 125°C (TA) | Surface Mount | 10-UFDFN | 10-USON (2.5x1) |