TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,645 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.35241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 16V (Max) | 18V | 30V | 1A (8/20µs) | 30W | No | General Purpose | 0.7pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | 2-DFN1006 | ||
58,142 In Stock | 1 : ¥5.42000 Cut Tape (CT) 250 : ¥3.14960 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.6V (Max) | 6.4V (Typ) | 15V (Typ) | 2.5A (8/20µs) | 27W | No | HDMI | 0.18pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | 2-X2SON (0.6x0.3) |