TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,070 In Stock 93,000 Factory | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.75263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5V (Max) | 6V | 20V | 8A (8/20µs) | 500W | Yes | General Purpose | 3pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | ||
16,231 In Stock | 1 : ¥13.22000 Cut Tape (CT) 3,000 : ¥5.95526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 2.8V (Max) | 3V | 12.5V | 24A (8/20µs) | 400W | No | Ethernet | 5pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |