ESDA6V1U1RL

DigiKey Part Number
497-3711-2-ND - Tape & Reel (TR)
497-3711-1-ND - Cut Tape (CT)
497-3711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA6V1U1RL
Description
TVS DIODE 5VWM 8-SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ESDA6V1U1RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
6
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥3.02100¥30.21
100¥2.09750¥209.75
500¥1.63780¥818.90
1,000¥1.33117¥1,331.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.18998¥2,974.95
5,000¥1.12948¥5,647.40
12,500¥1.04881¥13,110.12
25,000¥1.02460¥25,615.00
62,500¥0.99848¥62,405.00
Manufacturers Standard Package