TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,462 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.10553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 13V | 14.4V | 21.5V | 27.9A | 600W | No | - | - | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD-128/CFP5 | ||
0 In Stock Check Lead Time | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.62869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 58V | 64.4V | 100V | 33A (8/20µs) | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |