TVS Diodes

Results: 3
Manufacturer
STMicroelectronicsTaiwan Semiconductor CorporationVishay General Semiconductor - Diodes Division
Series
SM6T, TRANSIL™SMBJTransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
15V30V33.3V
Voltage - Breakdown (Min)
16.7V33.3V37.1V
Voltage - Clamping (Max) @ Ipp
24.4V48.4V53.9V
Current - Peak Pulse (10/1000µs)
8.3A11.1A24.6A
Power - Peak Pulse
400W600W
Package / Case
DO-214AA, SMBDO-214AC, SMA
Supplier Device Package
DO-214AA (SMB)DO-214AC (SMA)SMB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
SMBJ15A
TVS DIODE 15VWM 24.4VC DO214AA
Taiwan Semiconductor Corporation
7,553
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥1.11407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
24.6A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
9,773
In Stock
1 : ¥3.37000
Cut Tape (CT)
1,800 : ¥0.82919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
8.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA
SM6T39CA
TVS DIODE 33.3VWM 53.9VC SMB
STMicroelectronics
1,985
In Stock
1 : ¥4.19000
Cut Tape (CT)
2,500 : ¥1.12379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33.3V
37.1V
53.9V
11.1A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.