TVS Diodes

Results: 2
Manufacturer
Comchip Technologyonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Unidirectional Channels
15
Voltage - Reverse Standoff (Typ)
5V (Max)12V (Max)
Voltage - Breakdown (Min)
5.4V13.3V
Voltage - Clamping (Max) @ Ipp
20V23V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)6A (8/20µs)
Power - Peak Pulse
50W100W
Capacitance @ Frequency
0.6pF @ 1MHz40pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-3630402 (1006 Metric)
Supplier Device Package
0402/SOD-923FSC-88/SC70-6/SOT-363
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-363
SMF12CT1G
TVS DIODE 12VWM 23VC SC88/SC70-6
onsemi
11,750
In Stock
21,000
Factory
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.95250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
12V (Max)
13.3V
23V
6A (8/20µs)
100W
No
General Purpose
40pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
0402/SOD-923F
CPDQR5V0USP-HF
TVS DIODE 5VWM 20VC 0402/SOD923F
Comchip Technology
8,105
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.65299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
1
5V (Max)
5.4V
20V
2.5A (8/20µs)
50W
No
General Purpose
0.6pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
0402 (1006 Metric)
0402/SOD-923F
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.