TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Micro Commercial CoSemtech Corporation
Series
RailClamp®, SRSD-C, SPA®SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5V (Max)12V (Max)30.8V
Voltage - Breakdown (Min)
6V34.2V-
Voltage - Clamping (Max) @ Ipp
17.5V23V49.9V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)12.2A17A (8/20µs)
Power - Peak Pulse
300W450W600W
Power Line Protection
NoYes
Applications
-General Purpose
Capacitance @ Frequency
3pF @ 1MHz100pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
DO-214AA, SMBSC-76, SOD-323SOT-23-6
Supplier Device Package
DO-214AA (SMBJ)SOD-323SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76,SOD-323
SD12C-01FTG
TVS DIODE 12VWM 23VC SOD323
Littelfuse Inc.
67,238
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.00255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
-
23V
17A (8/20µs)
450W
No
-
100pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOT-23-6
SRV05-4.TCT
TVS DIODE 5VWM 17.5VC SOT23-6
Semtech Corporation
392,140
In Stock
1 : ¥9.03000
Cut Tape (CT)
3,000 : ¥3.73508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Steering (Rail to Rail)
4
-
5V (Max)
6V
17.5V
12A (8/20µs)
300W
Yes
General Purpose
3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SMBJP6KE36A-TP
SMBJP6KE36A-TP
TVS DIODE 30.8VWM 49.9VC DO214AA
Micro Commercial Co
1,937
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.71245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30.8V
34.2V
49.9V
12.2A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.