TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,776 In Stock | 1 : ¥9.69000 Cut Tape (CT) 2,500 : ¥4.02016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3.3V (Max) | 5V | 15V | 25A (8/20µs) | 500W | Yes | General Purpose | 8pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,782 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.45174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V | 22.8V | 36.5V (Typ) | 4.5A (8/20µs) | 200W | No | General Purpose | 26pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | USC |