TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedLittelfuse Inc.Vishay General Semiconductor - Diodes Division
Series
-SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3V (Max)3.3V (Max)12V
Voltage - Breakdown (Min)
3.8V4.4V13.3V
Voltage - Clamping (Max) @ Ipp
7V8.7V19.9V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)11.6A (8/20µs)30.2A
Power - Peak Pulse
35W100W600W
Applications
-General Purpose
Capacitance @ Frequency
10pF @ 1MHz112pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
0402 (1006 Metric)DO-214AA, SMBSC-70, SOT-323
Supplier Device Package
DO-214AA (SMBJ)SOT-323X1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X1-DFN
DESD3V3S1BL-7B
TVS DIODE 3.3VWM 7VC DFN1006-2
Diodes Incorporated
1,403,632
In Stock
5,080,000
Factory
1 : ¥1.81000
Cut Tape (CT)
10,000 : ¥0.23705
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.8V
7V
5A (8/20µs)
35W
No
General Purpose
10pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
DO-214AA, SMB
SMBJ12CA
TVS DIODE 12VWM 19.9VC DO214AA
Littelfuse Inc.
103,385
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.86635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
30.2A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
19,183
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.54549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3V (Max)
4.4V
8.7V
11.6A (8/20µs)
100W
No
-
112pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.