TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,183 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.29220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 13V (Max) | 14V | - | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 | ||
18,435 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.52153 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6V | 12V | 15A (8/20µs) | 180W | No | - | 130pF @ 1MHz | - | Automotive | AEC-Q101 | Surface Mount | SOD-923 | 0402C/SOD-923F | ||
5,725 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.61437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 495V | 522.5V | 760V | 800mA | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |