TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135,798 In Stock | 1 : ¥1.64000 Cut Tape (CT) 15,000 : ¥0.16111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | 7V | 7A (8/20µs) | 45W | No | - | 10pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | Surface Mount | 0201 (0603 Metric) | ST0201 | |||
99,787 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.34741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5.5V (Max) | 6V | 12V | 1.5A (8/20µs) | - | No | General Purpose | 0.5pF @ 1MHz | -55°C ~ 150°C (TJ) | - | Surface Mount | 3-UFDFN | X1-DFN1006-3 |