TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Nexperia USA Inc.STMicroelectronics
Series
-HSPSP05, SPA®USB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
234
Voltage - Reverse Standoff (Typ)
5V (Max)5.25V5.5V (Max)
Voltage - Breakdown (Min)
5.3V6V-
Voltage - Clamping (Max) @ Ipp
8.5V17V-
Current - Peak Pulse (10/1000µs)
5A (8/20µs)-
Power Line Protection
NoYes
Applications
General PurposeHDMI, USBUSB
Capacitance @ Frequency
0.35pF @ 200MHz ~ 2.5GHz1pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
5-XFDFNSOT-23-6TO-253-4, TO-253AA
Supplier Device Package
5-uQFN (1.3x0.8)SOT-143-4SOT-143BSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT143
PRTR5V0U2X,215
TVS DIODE 5.5VWM SOT143B
Nexperia USA Inc.
38,281
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.08550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5.5V (Max)
6V
-
-
-
Yes
General Purpose
1pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
TO-253-4, TO-253AA
SOT-143B
SOT143
SP0503BAHTG
TVS DIODE 5.5VWM 8.5VC SOT143-4
Littelfuse Inc.
53,961
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.66939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
3
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 125°C
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
HSP053-4M5
HSP053-4M5
TVS DIODE 5VWM 5UQFN
STMicroelectronics
15,446
In Stock
1 : ¥3.45000
Cut Tape (CT)
6,000 : ¥0.59520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V (Max)
5.3V
-
-
-
Yes
HDMI, USB
0.35pF @ 200MHz ~ 2.5GHz
-40°C ~ 150°C (TJ)
Surface Mount
5-XFDFN
5-uQFN (1.3x0.8)
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.