SESD1004Q4UG-0020-090

DigiKey Part Number
SESD1004Q4UG-0020-090TR-ND - Tape & Reel (TR)
SESD1004Q4UG-0020-090CT-ND - Cut Tape (CT)
SESD1004Q4UG-0020-090DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SESD1004Q4UG-0020-090
Description
TVS DIODE 7VWM 9.2VC 1004/10DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9.2V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 1004/10DFN (2.5x1.0)
Datasheet
 Datasheet
EDA/CAD Models
SESD1004Q4UG-0020-090 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
9V (Typ)
Voltage - Clamping (Max) @ Ipp
9.2V (Typ)
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.2pF @ 3GHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
10-XFDFN
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.13000¥8.13
10¥6.65000¥66.50
100¥5.16970¥516.97
500¥4.38222¥2,191.11
1,000¥3.56987¥3,569.87
2,000¥3.36056¥6,721.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.20054¥16,002.70
10,000¥3.05282¥30,528.20
25,000¥3.01710¥75,427.50
Manufacturers Standard Package