TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105,698 In Stock 1,029,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥2.15507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 30V | 33.3V | 48.4V | 31A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | SMC | ||
30,074 In Stock 60,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥2.15507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 6.4V | 9.2V | 163A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | SMC | ||
6,683 In Stock 66,000 Factory | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥2.40766 Tape & Reel (TR) 1 : ¥6.57000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 100V | 111V | 162V | 9.3A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | SMC |