ESD762DBZR

DigiKey Part Number
296-ESD762DBZRTR-ND - Tape & Reel (TR)
296-ESD762DBZRCT-ND - Cut Tape (CT)
296-ESD762DBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD762DBZR
Description
DUAL 1.75-PF 24-V 20-KV ESD PROT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ESD762DBZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.5V
Voltage - Clamping (Max) @ Ipp
36V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
90W
Power Line Protection
No
Applications
CAN, USB
Capacitance @ Frequency
1.7pF @ 1MHz
Operating Temperature
-50°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥3.72700¥37.27
25¥3.48080¥87.02
100¥2.78640¥278.64
250¥2.58708¥646.77
500¥2.18906¥1,094.53
1,000¥1.69155¥1,691.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.74627¥2,238.81
6,000¥0.70481¥4,228.86
15,000¥0.64262¥9,639.30
30,000¥0.60116¥18,034.80
75,000¥0.53897¥40,422.75
150,000¥0.51824¥77,736.00
Manufacturers Standard Package