TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedTexas InstrumentsVishay General Semiconductor - Diodes Division
Series
-eSMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)3.6V (Max)14V
Voltage - Breakdown (Min)
4.5V5.5V15.6V
Voltage - Clamping (Max) @ Ipp
5V (Typ)6.3V (Typ)23.2V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)6A (8/20µs)8.6A
Power - Peak Pulse
30W40W200W
Applications
-General PurposeUSB
Capacitance @ Frequency
0.5pF @ 1MHz0.9pF @ 1MHz392pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Package / Case
10-UFDFNDO-219ABSC-79, SOD-523
Supplier Device Package
DO-219AB (SMF)SOT-5X3U-DFN2510-10
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
U-DFN2510-10
D3V3F4U10LP-7
TVS DIODE 3.3VWM 5VC U-DFN2510
Diodes Incorporated
117,390
In Stock
888,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.57603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3.3V (Max)
5.5V
5V (Typ)
5A (8/20µs)
30W
No
-
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
U-DFN2510-10
ESD321DYAR
ESD321DYAR
0.8-PF 3.3-V 30-KV ESD PROTECTIO
Texas Instruments
6,932
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.33630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.6V (Max)
4.5V
6.3V (Typ)
6A (8/20µs)
40W
No
USB
0.9pF @ 1MHz
-55°C ~ 150°C (TA)
-
-
Surface Mount
SC-79, SOD-523
SOT-5X3
28,677
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.57387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
14V
15.6V
23.2V
8.6A
200W
No
General Purpose
392pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.