TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
185,611 In Stock 1,785,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V | 13.3V | 19.9V | 30.2A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMB | |||
103,762 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.69315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6V | 6.67V | 10.3V | 38.8A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
39,779 In Stock | 1 : ¥6.24000 Cut Tape (CT) 10,000 : ¥2.07298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5.5V | 13V | 4A (8/20µs) | 25W | No | HDMI | 0.22pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | SLP1006P2 | |||
27,267 In Stock | 1 : ¥2.71000 Cut Tape (CT) 8,000 : ¥0.46020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 12V | 16A (8/20µs) | 192W | No | - | 130pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
81,563 In Stock 405,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 26V | 28.9V | 42.1V | 14.2A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMB | |||
51,895 In Stock | 1 : ¥6.24000 Cut Tape (CT) 10,000 : ¥2.07298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.5V (Max) | 4.5V | 13V | 4A (8/20µs) | 50W | No | General Purpose | 0.33pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | SLP1006P2 | |||
6,753 In Stock | 1 : ¥3.94000 Cut Tape (CT) 750 : ¥1.25731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 16V | 18.1V | 25.6V | 23.4A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
4,391 In Stock | 1 : ¥9.61000 Cut Tape (CT) 5,000 : ¥3.60102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 33.3V | 37.1V | 69.7V | 57A (8/20µs) | 600W | No | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |