TVS Diodes

Results: 4
Manufacturer
Bourns Inc.Diodes IncorporatedLittelfuse Inc.STMicroelectronics
Series
-SMBJUSBY
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5.2V5.25V18V24V
Voltage - Breakdown (Min)
6V6.4V20V26.7V
Voltage - Clamping (Max) @ Ipp
9V17V29.2V56V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)6A (8/20µs)15A (8/20µs)20.6A
Power - Peak Pulse
250W260W600W-
Power Line Protection
NoYes
Applications
-EthernetGeneral PurposeHDMI, USB OTG
Capacitance @ Frequency
1pF @ 1MHz165pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
DO-214AA, SMBSC-76, SOD-323SOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMBJ)SOD-323SOT-23-3SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ18A
TVS DIODE 18VWM 29.2VC DO214AA
Littelfuse Inc.
55,740
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
18V
20V
29.2V
20.6A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SOT-23-6
USBLC6-2SC6Y
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
16,417
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.07319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
SOD-323
CDSOD323-T24LC
TVS DIODE 24VWM 56VC SOD323
Bourns Inc.
9,298
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.24503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
26.7V
56V (Typ)
6A (8/20µs)
250W
No
HDMI, USB OTG
1pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT-23-3
DESD5V2S2UT-7
TVS DIODE 5.2VWM 9VC SOT23-3
Diodes Incorporated
16,885
In Stock
426,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.76329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.2V
6.4V
9V
15A (8/20µs)
260W
No
-
165pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.