TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,561 In Stock | 1 : ¥4.60000 Cut Tape (CT) 10,000 : ¥1.37166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 7V (Max) | 9.6V (Typ) | 14V (Typ) | 2.5A (8/20µs) | - | No | HDMI | 0.15pF @ 3GHz | -55°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | 0402 | |||
55,443 In Stock | 1 : ¥3.78000 Cut Tape (CT) 8,000 : ¥0.64735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Zener | 1 | - | 6.3V (Max) | 6.4V | 10.4V | 30A (8/20µs) | - | No | General Purpose | 90pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) |