TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,909 In Stock 16,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 4,000 : ¥0.69313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | 5V (Max) | 6.2V | - | - | 90W | No | General Purpose | 54pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
42,892 In Stock | 1 : ¥3.69000 Cut Tape (CT) 15,000 : ¥0.70869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 6V (Max) | 7.8V (Typ) | 9.2V (Typ) | 2A (8/20µs) | - | No | - | 15pF @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | 2-µDFN (0.60x0.30) |