TVS Diodes

Results: 5
Manufacturer
Littelfuse Inc.Micro Commercial CoonsemiTexas Instruments
Series
-SMAJSMBJTPSMC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5.5V (Max)24V25.6V43.6V
Voltage - Breakdown (Min)
5V7.5V26.7V28.5V48.5V
Voltage - Clamping (Max) @ Ipp
11.5V24V (Typ)38.9V41.4V70.1V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)4.5A (8/20µs)10.3A14.7A21.7A
Power - Peak Pulse
67W400W600W1500W (1.5kW)-
Applications
-General Purpose
Capacitance @ Frequency
15pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 125°C (TA)
Package / Case
0402 (1006 Metric)DO-214AA, SMBDO-214AB, SMCDO-214AC, SMASOD-923
Supplier Device Package
2-X1SON (1x.60)DO-214AA (SMBJ)DO-214AB (SMCJ)DO-214AC (SMA)SOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9B3.3ST5G
TVS DIODE 3.3VWM 11.5VC SOD923
onsemi
184,051
In Stock
1 : ¥1.97000
Cut Tape (CT)
8,000 : ¥0.30427
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
5V
11.5V
2A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SMA6J6.0CA
SMAJ24CA
TVS DIODE 24VWM 38.9VC DO214AC
Littelfuse Inc.
104,316
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
26.7V
38.9V
10.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA, SMB
SMBJP6KE30CA-TP
TVS DIODE 25.6VWM 41.4VC DO214AA
Micro Commercial Co
10,333
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.75990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
25.6V
28.5V
41.4V
14.7A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
TPSMC
TPSMC51CA
TVS DIODE 43.6VWM 70.1VC DO214AB
Littelfuse Inc.
5,093
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.15500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
43.6V
48.5V
70.1V
21.7A
1500W (1.5kW)
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
X2SON
ESD401DPYR
TVS DIODE 5.5VWM 24VC 2X1SON
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥2.96000
Cut Tape (CT)
10,000 : ¥0.43780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5.5V (Max)
7.5V
24V (Typ)
4.5A (8/20µs)
67W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.